FA-20H 26.0000MF10Z-AC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.64651
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.47518
Datasheet
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 26.0000MF10Z-AC

DigiKey Part Number
FA-20H26.0000MF10Z-AC-ND
Manufacturer
Manufacturer Product Number
FA-20H 26.0000MF10Z-AC
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 26.0000MF10Z-AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 26.0000MF10Z-AJEPSON0FA-20H26.0000MF10Z-AJ-NDkr.6.22400Similar
FA2016AN 26.0000MF10P-KBEPSON0FA2016AN26.0000MF10P-KB-NDkr.0.00000Similar
FA-20H 26.0000MF10Z-AC0EPSON0114-FA-20H26.0000MF10Z-AC0TR-NDkr.2.64651Parametric Equivalent
FA-20H 26.0000MF10Z-AC3EPSON0SER4241CT-NDkr.4.50000Parametric Equivalent
FA-20H 26.0000MF10Z-AC5EPSON0114-FA-20H26.0000MF10Z-AC5TR-NDkr.2.47518Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.22400kr.622.40
Unit Price without VAT:kr.6.22400
Unit Price with VAT:kr.7.78000