Similar
Similar
Similar
Similar

FA-20H 26.0000MF10Y-K5 | |
|---|---|
DigiKey Part Number | FA-20H26.0000MF10Y-K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 26.0000MF10Y-K5 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 26.0000MF10Y-K5 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 26.0000MF10Y-A0 | EPSON | 0 | FA-12826.0000MF10Y-A0-ND | kr.1.74306 | Similar |
| FA-128 26.0000MF10Y-K5 | EPSON | 0 | FA-12826.0000MF10Y-K5-ND | kr.1.63016 | Similar |
| ECS-260-12-37B-CKY-TR | ECS Inc. | 29.852 | XC3066CT-ND | kr.2.35000 | Similar |
| XZBBBDAANF-26.000000 | Taitien | 0 | XZBBBDAANF-26.000000-ND | kr.4.43812 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30522 | kr.6,915.66 |
| Unit Price without VAT: | kr.2.30522 |
|---|---|
| Unit Price with VAT: | kr.2.88153 |




