25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MF20X-K3

DigiKey Part Number
SER4240TR-ND - Tape & Reel (TR)
SER4240CT-ND - Cut Tape (CT)
SER4240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MF20X-K3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 25.0000MF20X-K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.7.20200kr.72.02
25kr.6.81160kr.170.29
50kr.6.53020kr.326.51
100kr.6.25950kr.625.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.91952kr.1,479.88
500kr.5.67480kr.2,837.40
750kr.5.53635kr.4,152.26
1.250kr.5.36678kr.6,708.48
1.750kr.5.25800kr.9,201.50
2.500kr.5.14516kr.12,862.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750