Parametric Equivalent
Parametric Equivalent

FA-20H 25.0000MF10Z-C0 | |
|---|---|
DigiKey Part Number | 114-FA-20H25.0000MF10Z-C0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MF10Z-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.0000MF10Z-C | EPSON | 0 | FA-20H25.0000MF10Z-C-ND | kr.6.22400 | Parametric Equivalent |
| FA-20H 25.0000MF10Z-C5 | EPSON | 0 | 114-FA-20H25.0000MF10Z-C5TR-ND | kr.2.47518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64651 | kr.2,646.51 |
| Unit Price without VAT: | kr.2.64651 |
|---|---|
| Unit Price with VAT: | kr.3.30814 |


