FA-20H 19.2000MF10Z-AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.10893
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 19.2000MF10Z-AC

DigiKey Part Number
FA-20H19.2000MF10Z-AC-ND
Manufacturer
Manufacturer Product Number
FA-20H 19.2000MF10Z-AC
Description
CRYSTAL 19.2000MHZ 9PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 19.2000MF10Z-AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes