Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MF30X-K5 | |
|---|---|
DigiKey Part Number | 114-FA-20H16.0000MF30X-K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF30X-K5 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MF30X-K | EPSON | 0 | FA-20H16.0000MF30X-K-ND | kr.6.22400 | Parametric Equivalent |
| FA-20H 16.0000MF30X-K0 | EPSON | 0 | FA-20H16.0000MF30X-K0-ND | kr.2.45891 | Parametric Equivalent |
| FA-20H 16.0000MF30X-K3 | EPSON | 0 | FA-20H16.0000MF30X-K3-ND | kr.6.22412 | Parametric Equivalent |
| SX2B16.000F1010F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX2B16.000F1010F30TR-ND | kr.6.84700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47518 | kr.7,425.54 |
| Unit Price without VAT: | kr.2.47518 |
|---|---|
| Unit Price with VAT: | kr.3.09398 |



