
FA-20H 19.2000MF12Y-AG3 | |
|---|---|
DigiKey Part Number | SER4114TR-ND - Tape & Reel (TR) SER4114CT-ND - Cut Tape (CT) SER4114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 19.2000MF12Y-AG3 |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 19.2000MF12Y-AG3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±12ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.67960 | kr.91.99 |
| 50 | kr.3.52760 | kr.176.38 |
| 100 | kr.3.38110 | kr.338.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.19764 | kr.799.41 |
| 500 | kr.3.06526 | kr.1,532.63 |
| 750 | kr.2.99045 | kr.2,242.84 |
| 1.250 | kr.2.89880 | kr.3,623.50 |
| 1.750 | kr.2.83999 | kr.4,969.98 |
| 2.500 | kr.2.77895 | kr.6,947.38 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

