Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MF12Z-AC | |
|---|---|
DigiKey Part Number | FA-20H16.0000MF12Z-AC-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF12Z-AC |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF12Z-AC Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±12ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MF12Z-AC0 | EPSON | 0 | 114-FA-20H16.0000MF12Z-AC0CT-ND | kr.4.06000 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC3 | EPSON | 6.028 | SER4236CT-ND | kr.8.31000 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC5 | EPSON | 0 | FA-20H16.0000MF12Z-AC5-ND | kr.2.30522 | Parametric Equivalent |
| FA-20H 16.0000MF12Z-AC7 | EPSON | 0 | FA-20H16.0000MF12Z-AC7-ND | kr.2.22838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.22400 | kr.622.40 |
| Unit Price without VAT: | kr.6.22400 |
|---|---|
| Unit Price with VAT: | kr.7.78000 |


