16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF10Z-AJ5

DigiKey Part Number
SER4201TR-ND - Tape & Reel (TR)
SER4201CT-ND - Cut Tape (CT)
SER4201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF10Z-AJ5
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF10Z-AJ5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 16.0000MF10Z-AC0EPSON777114-FA-20H16.0000MF10Z-AC0CT-NDkr.4.06000Similar
FA-20H 16.0000MF10Z-AJ0EPSON93.494SER4068CT-NDkr.4.06000Parametric Equivalent
FA-20H 16.0000MF10Z-AJ3EPSON257SER3913CT-NDkr.8.31000Parametric Equivalent
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31440kr.82.86
50kr.3.17640kr.158.82
100kr.3.04510kr.304.51
250kr.2.87988kr.719.97
500kr.2.76068kr.1,380.34
1.000kr.2.64651kr.2,646.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.47518kr.7,425.54
6.000kr.2.37289kr.14,237.34
9.000kr.2.31505kr.20,835.45
15.000kr.2.24424kr.33,663.60
21.000kr.2.19879kr.46,174.59
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500