Parametric Equivalent

FA-128 37.4000MF10Z-C5 | |
|---|---|
DigiKey Part Number | FA-12837.4000MF10Z-C5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 37.4000MF10Z-C5 |
Description | CRYSTAL 37.4000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 37.4000MF10Z-C5 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 37.4000MF10Z-C0 | EPSON | 0 | 114-FA-12837.4000MF10Z-C0TR-ND | kr.1.74306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63016 | kr.4,890.48 |
| Unit Price without VAT: | kr.1.63016 |
|---|---|
| Unit Price with VAT: | kr.2.03770 |


