32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.0000MF20X-K5

DigiKey Part Number
SER4079TR-ND - Tape & Reel (TR)
SER4079CT-ND - Cut Tape (CT)
SER4079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 32.0000MF20X-K5
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 32.0000MF20X-K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.40300kr.24.03
25kr.2.26960kr.56.74
50kr.2.17580kr.108.79
100kr.2.08650kr.208.65
250kr.1.97276kr.493.19
500kr.1.89122kr.945.61
1.000kr.1.81299kr.1,812.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69557kr.5,086.71
6.000kr.1.62546kr.9,752.76
9.000kr.1.58582kr.14,272.38
15.000kr.1.53726kr.23,058.90
21.000kr.1.50611kr.31,628.31
30.000kr.1.47379kr.44,213.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750