
FA-128 32.0000MF10Z-W0 | |
|---|---|
DigiKey Part Number | 114-FA-12832.0000MF10Z-W0TR-ND - Tape & Reel (TR) 114-FA-12832.0000MF10Z-W0CT-ND - Cut Tape (CT) 114-FA-12832.0000MF10Z-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-W0 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Z-W3 | EPSON | 40.270 | SER4234CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.58000 | kr.25.80 |
| 25 | kr.2.44200 | kr.61.05 |
| 50 | kr.2.34200 | kr.117.10 |
| 100 | kr.2.24500 | kr.224.50 |
| 250 | kr.2.12340 | kr.530.85 |
| 500 | kr.2.03552 | kr.1,017.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74306 | kr.1,743.06 |
| 2.000 | kr.1.67094 | kr.3,341.88 |
| 3.000 | kr.1.63016 | kr.4,890.48 |
| 5.000 | kr.1.58021 | kr.7,901.05 |
| 7.000 | kr.1.54816 | kr.10,837.12 |
| 10.000 | kr.1.51489 | kr.15,148.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

