FA-128 27.0000MF18X-W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.63016
Datasheet
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.0000MF18X-W0

DigiKey Part Number
114-FA-12827.0000MF18X-W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.0000MF18X-W0
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±18ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 27.0000MF18X-WEPSON0114-FA-12827.0000MF18X-W-NDkr.5.11000Parametric Equivalent
FA-128 27.0000MF18X-W5EPSON0114-FA-12827.0000MF18X-W5TR-NDkr.1.63016Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74306kr.1,743.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.74306
Unit Price with VAT:kr.2.17883