
FA-128 26.0000MF10Z-W3 | |
|---|---|
DigiKey Part Number | SER3680TR-ND - Tape & Reel (TR) SER3680CT-ND - Cut Tape (CT) SER3680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 26.0000MF10Z-W3 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 26.0000MF10Z-W3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.81800 | kr.58.18 |
| 25 | kr.5.49880 | kr.137.47 |
| 50 | kr.5.27240 | kr.263.62 |
| 100 | kr.5.05410 | kr.505.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.77976 | kr.1,194.94 |
| 500 | kr.4.58202 | kr.2,291.01 |
| 750 | kr.4.47019 | kr.3,352.64 |
| 1.250 | kr.4.33326 | kr.5,416.57 |
| 1.750 | kr.4.24539 | kr.7,429.43 |
| 2.500 | kr.4.15422 | kr.10,385.55 |
| 3.000 | kr.4.10839 | kr.12,325.17 |
| 6.000 | kr.3.93878 | kr.23,632.68 |
| 6.250 | kr.3.92903 | kr.24,556.44 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

