FA-128 26.0000MF10Z-AJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.74306
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.63016
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3.000
Unit Price: kr.3.42000
Datasheet
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 26.0000MF10Z-AJ

DigiKey Part Number
FA-12826.0000MF10Z-AJ-ND
Manufacturer
Manufacturer Product Number
FA-128 26.0000MF10Z-AJ
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 26.0000MF10Z-AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 26.0000MF10P-KEPSON0FA-12826.0000MF10P-K-NDkr.5.11000Similar
FA-128 26.0000MF10Z-ACEPSON0FA-12826.0000MF10Z-AC-NDkr.5.11000Similar
FA-128 26.0000MF10Z-EEPSON0FA-12826.0000MF10Z-E-NDkr.5.11000Similar
FA-128 26.0000MF10Z-KEPSON0FA-12826.0000MF10Z-K-NDkr.5.11000Similar
FA-128 26.0000MF10Z-AJ0EPSON0114-FA-12826.0000MF10Z-AJ0TR-NDkr.1.74306Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.11000kr.511.00
Unit Price without VAT:kr.5.11000
Unit Price with VAT:kr.6.38750