Parametric Equivalent
Parametric Equivalent

FA-128 25.0000MD30X-C3 | |
|---|---|
DigiKey Part Number | 114-FA-12825.0000MD30X-C3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MD30X-C3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 25.0000MD30X-C | EPSON | 0 | FA-12825.0000MD30X-C-ND | kr.2.66280 | Parametric Equivalent |
| FA-128 25.0000MD30X-C0 | EPSON | 0 | 114-FA-12825.0000MD30X-C0TR-ND | kr.1.74306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.73496 | kr.1,183.74 |
| Unit Price without VAT: | kr.4.73496 |
|---|---|
| Unit Price with VAT: | kr.5.91870 |


