Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 24.0000MD30X-K5 | |
|---|---|
DigiKey Part Number | 114-FA-12824.0000MD30X-K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 24.0000MD30X-K5 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 24.0000MD30X-K | EPSON | 0 | FA-12824.0000MD30X-K-ND | kr.5.11000 | Parametric Equivalent |
| FA-128 24.0000MD30X-K0 | EPSON | 0 | FA-12824.0000MD30X-K0-ND | kr.1.74306 | Parametric Equivalent |
| FA-128 24.0000MD30X-K3 | EPSON | 0 | 114-FA-12824.0000MD30X-K3TR-ND | kr.4.73496 | Parametric Equivalent |
| FA-128 24.0000MD30X-K7 | EPSON | 0 | 114-FA-12824.0000MD30X-K7TR-ND | kr.1.58021 | Parametric Equivalent |
| SX1B24.000F1010F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX1B24.000F1010F30TR-ND | kr.6.97400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63016 | kr.4,890.48 |
| Unit Price without VAT: | kr.1.63016 |
|---|---|
| Unit Price with VAT: | kr.2.03770 |



