Parametric Equivalent

FA-118T 32.00M-60AAAAN60REB | |
|---|---|
DigiKey Part Number | 114-FA-118T32.00M-60AAAAN60REB-ND |
Manufacturer | |
Manufacturer Product Number | FA-118T 32.00M-60AAAAN60REB |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 32.00M-60AAAAN60RE3 | EPSON | 0 | 114-FA-118T32.00M-60AAAAN60RE3TR-ND | kr.6.68516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.68490 | kr.668.49 |
| Unit Price without VAT: | kr.6.68490 |
|---|---|
| Unit Price with VAT: | kr.8.35613 |


