
FA-118T 24.0000MF10Z-W0 | |
|---|---|
DigiKey Part Number | 114-FA-118T24.0000MF10Z-W0TR-ND - Tape & Reel (TR) 114-FA-118T24.0000MF10Z-W0CT-ND - Cut Tape (CT) 114-FA-118T24.0000MF10Z-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-118T 24.0000MF10Z-W0 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 24.0000MF10Z-W0 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.55800 | kr.88.95 |
| 50 | kr.3.41100 | kr.170.55 |
| 100 | kr.3.26950 | kr.326.95 |
| 250 | kr.3.09216 | kr.773.04 |
| 500 | kr.2.96420 | kr.1,482.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74306 | kr.1,743.06 |
| 2.000 | kr.1.67094 | kr.3,341.88 |
| 3.000 | kr.1.63016 | kr.4,890.48 |
| 5.000 | kr.1.58021 | kr.7,901.05 |
| 7.000 | kr.1.54816 | kr.10,837.12 |
| 10.000 | kr.1.51489 | kr.15,148.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


