EG-2121CA 53.1250M-PHPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.69.66100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.75576
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet
53.125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 53.1250M-PHPAB

DigiKey Part Number
EG-2121CA53.1250M-PHPAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 53.1250M-PHPAB
Description
XTAL OSC SO 53.1250MHZ LVPECL SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 53.1250M-DHPABEPSON0EG-2121CA53.1250M-DHPAB-NDkr.69.66100Parametric Equivalent
EG-2121CA 53.1250M-DHPAL0EPSON0114-EG-2121CA53.1250M-DHPAL0TR-NDkr.51.51250Parametric Equivalent
EG-2121CA 53.1250M-DHPAL3EPSON0114-EG-2121CA53.1250M-DHPAL3TR-NDkr.59.75576Parametric Equivalent
EG-2121CA 53.1250M-PHPAL0EPSON0114-EG-2121CA53.1250M-PHPAL0TR-NDkr.42.79500Parametric Equivalent
EG-2121CA 53.1250M-PHPNBEPSON0EG-2121CA53.1250M-PHPNB-NDkr.59.09500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.59.09500kr.1,181.90
Unit Price without VAT:kr.59.09500
Unit Price with VAT:kr.73.86875