Parametric Equivalent
Parametric Equivalent

EG-2121CA 300.0000M-LHRAB | |
|---|---|
DigiKey Part Number | EG-2121CA300.0000M-LHRAB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 300.0000M-LHRAB |
Description | XTAL OSC SO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 300.0000M-LHRAL0 | EPSON | 0 | 114-EG-2121CA300.0000M-LHRAL0TR-ND | kr.42.79500 | Parametric Equivalent |
| EG-2121CA 300.0000M-LHRAL3 | EPSON | 0 | EG-2121CA300.0000M-LHRAL3-ND | kr.54.23692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.59.09500 | kr.1,181.90 |
| Unit Price without VAT: | kr.59.09500 |
|---|---|
| Unit Price with VAT: | kr.73.86875 |


