EG-2121CA 200.0000M-LGRNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.134.53500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.00052
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.83250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.45736
Datasheet
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 200.0000M-LGRNL0

DigiKey Part Number
EG-2121CA200.0000M-LGRNL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 200.0000M-LGRNL0
Description
XTAL OSC SO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 200.0000M-LGRNBEPSON0EG-2121CA200.0000M-LGRNB-NDkr.134.53500Parametric Equivalent
EG-2121CA 200.0000M-LGRNL3EPSON0EG-2121CA200.0000M-LGRNL3-NDkr.124.00052Parametric Equivalent
XG-2121CA 200.0000M-LGRNBEPSON0XG-2121CA200.0000M-LGRNB-NDkr.51.83250Parametric Equivalent
XG-2121CA 200.0000M-LGRNL0EPSON0114-XG-2121CA200.0000M-LGRNL0TR-NDkr.19.95147Parametric Equivalent
XG-2121CA 200.0000M-LGRNL3EPSON0114-XG-2121CA200.0000M-LGRNL3TR-NDkr.44.45736Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.104.05525kr.104,055.25
Manufacturers Standard Package
Unit Price without VAT:kr.104.05525
Unit Price with VAT:kr.130.06906