
EG-2121CA 212.5000M-PHPAB | |
|---|---|
DigiKey Part Number | SER3668-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 212.5000M-PHPAB |
Description | XTAL OSC SO 212.5000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 212.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.18000 | kr.72.18 |
| 10 | kr.62.71300 | kr.627.13 |
| 25 | kr.59.31160 | kr.1,482.79 |
| 50 | kr.56.86200 | kr.2,843.10 |
| 100 | kr.54.51730 | kr.5,451.73 |
| 250 | kr.51.56852 | kr.12,892.13 |
| 500 | kr.49.44776 | kr.24,723.88 |
| 1.000 | kr.48.77813 | kr.48,778.13 |
| Unit Price without VAT: | kr.72.18000 |
|---|---|
| Unit Price with VAT: | kr.90.22500 |

