Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 200.0000M-PGRNB | |
|---|---|
DigiKey Part Number | EG-2121CA200.0000M-PGRNB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 200.0000M-PGRNB |
Description | XTAL OSC SO 200.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 200.0000M-PGRNL0 | EPSON | 0 | 114-EG-2121CA200.0000M-PGRNL0TR-ND | kr.102.94575 | Parametric Equivalent |
| XG-2121CA 200.0000M-PGRNB | EPSON | 0 | XG-2121CA200.0000M-PGRNB-ND | kr.51.83250 | Parametric Equivalent |
| XG-2121CA 200.0000M-PGRNL0 | EPSON | 0 | 114-XG-2121CA200.0000M-PGRNL0TR-ND | kr.19.95147 | Parametric Equivalent |
| XG-2121CA 200.0000M-PGRNL3 | EPSON | 0 | 114-XG-2121CA200.0000M-PGRNL3TR-ND | kr.44.45736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.134.45200 | kr.1,344.52 |
| Unit Price without VAT: | kr.134.45200 |
|---|---|
| Unit Price with VAT: | kr.168.06500 |


