EG-2121CA 200.0000M-LHPA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 84
Unit Price: kr.73.73000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.43.22295
Datasheet

Parametric Equivalent


EPSON
In Stock: 371
Unit Price: kr.73.73000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.54.23680
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.54.23692
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 200.0000M-LHPA

DigiKey Part Number
EG-2121CA200.0000M-LHPA-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 200.0000M-LHPA
Description
XTAL OSC SO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 200.0000M-LHPABEPSON84SER3666-NDkr.73.73000Parametric Equivalent
EG-2121CA 200.0000M-LHPAL0EPSON0EG-2121CA200.0000M-LHPAL0-NDkr.43.22295Parametric Equivalent
EG-2121CA 200.0000M-LHPAL3EPSON371SER4228CT-NDkr.73.73000Parametric Equivalent
EG-2121CA 200.0000M-LHPALXEPSON0114-EG-2121CA200.0000M-LHPALXTR-NDkr.54.23680Parametric Equivalent
EG-2121CA 200.0000M-LHPNBEPSON0EG-2121CA200.0000M-LHPNB-NDkr.59.09500Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes