EG-2121CA 156.2500M-VHRAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.54.23692
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.26400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.149.55020
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.149.54980
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 156.2500M-VHRAB

DigiKey Part Number
EG-2121CA156.2500M-VHRAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 156.2500M-VHRAB
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 156.2500M-LHRABEPSON0EG-2121CA156.2500M-LHRAB-NDkr.59.09500Parametric Equivalent
EG-2121CA 156.2500M-LHRAL0EPSON0114-EG-2121CA156.2500M-LHRAL0TR-NDkr.42.79500Parametric Equivalent
EG-2121CA 156.2500M-LHRAL3EPSON0EG-2121CA156.2500M-LHRAL3-NDkr.54.23692Parametric Equivalent
EG-2121CA 156.2500M-LHRNBEPSON0EG-2121CA156.2500M-LHRNB-NDkr.59.09500Parametric Equivalent
EG-2121CA 156.2500M-LHRNL0EPSON0114-EG-2121CA156.2500M-LHRNL0TR-NDkr.42.79500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.158.91200kr.1,589.12
Unit Price without VAT:kr.158.91200
Unit Price with VAT:kr.198.64000