EG-2121CA 156.2500M-PHPAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.52.40625
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.43.53750
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.55.17780
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.43.53750
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.20.29763
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.47.60796
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 156.2500M-PHPAL3

DigiKey Part Number
SE3617TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 156.2500M-PHPAL3
Description
XTAL OSC SO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.55.17796kr.13,794.49
Manufacturers Standard Package
Unit Price without VAT:kr.55.17796
Unit Price with VAT:kr.68.97245