Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 155.5200M-LGRNLX | |
|---|---|
DigiKey Part Number | 114-EG-2121CA155.5200M-LGRNLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 155.5200M-LGRNLX |
Description | XTAL OSC SO 155.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -5°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 155.5200M-LGRNB | EPSON | 0 | EG-2121CA155.5200M-LGRNB-ND | kr.134.53500 | Parametric Equivalent |
| EG-2121CA 155.5200M-LGRNL0 | EPSON | 0 | EG-2121CA155.5200M-LGRNL0-ND | kr.104.05525 | Parametric Equivalent |
| EG-2121CA 155.5200M-LGRNL3 | EPSON | 0 | EG-2121CA155.5200M-LGRNL3-ND | kr.124.00052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.124.00030 | kr.12,400.03 |
| Unit Price without VAT: | kr.124.00030 |
|---|---|
| Unit Price with VAT: | kr.155.00038 |


