EG-2121CA 150.0000M-VGPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.134.45200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.102.94575
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.61.34900
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.61775
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet
150 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 150.0000M-VGPNB

DigiKey Part Number
EG-2121CA150.0000M-VGPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 150.0000M-VGPNB
Description
XTAL OSC SO 150.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 150.0000M-LGPABEPSON0EG-2121CA150.0000M-LGPAB-NDkr.134.45200Parametric Equivalent
EG-2121CA 150.0000M-LGPAL0EPSON0114-EG-2121CA150.0000M-LGPAL0TR-NDkr.102.94575Parametric Equivalent
EG-2121CA 150.0000M-LGPNBEPSON0EG-2121CA150.0000M-LGPNB-NDkr.61.34900Parametric Equivalent
EG-2121CA 150.0000M-LGPNL0EPSON0114-EG-2121CA150.0000M-LGPNL0TR-NDkr.44.61775Parametric Equivalent
EG-2121CA 150.0000M-VGPNL0EPSON0114-EG-2121CA150.0000M-VGPNL0TR-NDkr.51.51250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.69.66100kr.1,393.22
Unit Price without VAT:kr.69.66100
Unit Price with VAT:kr.87.07625