EG-2121CA 125.0000M-LGRNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.104.05525
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.00052
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.00030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.138.39000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.106.35350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.128.00332
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.83250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.45736
Datasheet
125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-LGRNB

DigiKey Part Number
EG-2121CA125.0000M-LGRNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-LGRNB
Description
XTAL OSC SO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 125.0000M-LGRNL0EPSON0EG-2121CA125.0000M-LGRNL0-NDkr.104.05525Parametric Equivalent
EG-2121CA 125.0000M-LGRNL3EPSON0EG-2121CA125.0000M-LGRNL3-NDkr.124.00052Parametric Equivalent
EG-2121CA 125.0000M-LGRNLXEPSON0114-EG-2121CA125.0000M-LGRNLXTR-NDkr.124.00030Parametric Equivalent
EG-2121CA 125.0000M-VGRNBEPSON0EG-2121CA125.0000M-VGRNB-NDkr.138.39000Parametric Equivalent
EG-2121CA 125.0000M-VGRNL0EPSON0114-EG-2121CA125.0000M-VGRNL0TR-NDkr.106.35350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.134.53500kr.1,345.35
Unit Price without VAT:kr.134.53500
Unit Price with VAT:kr.168.16875