EG-2121CA 106.2500M-PHPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.69.66100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.54.23692
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 106.2500M-PHPNB

DigiKey Part Number
EG-2121CA106.2500M-PHPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 106.2500M-PHPNB
Description
XTAL OSC SO 106.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 106.2500M-DHPABEPSON0EG-2121CA106.2500M-DHPAB-NDkr.69.66100Parametric Equivalent
EG-2121CA 106.2500M-DHPAL0EPSON0114-EG-2121CA106.2500M-DHPAL0TR-NDkr.51.51250Parametric Equivalent
EG-2121CA 106.2500M-PHPABEPSON0EG-2121CA106.2500M-PHPAB-NDkr.59.09500Parametric Equivalent
EG-2121CA 106.2500M-PHPAL0EPSON0114-EG-2121CA106.2500M-PHPAL0TR-NDkr.42.79500Parametric Equivalent
EG-2121CA 106.2500M-PHPAL3EPSON0EG-2121CA106.2500M-PHPAL3-NDkr.54.23692Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.59.09500kr.1,181.90
Unit Price without VAT:kr.59.09500
Unit Price with VAT:kr.73.86875