Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EG-2102CB 156.2500M-LGPAL0 | |
|---|---|
DigiKey Part Number | EG-2102CB156.2500M-LGPAL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2102CB 156.2500M-LGPAL0 |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.061" (1.55mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2102CB 156.2500M-LGPAB | EPSON | 0 | EG-2102CB156.2500M-LGPAB-ND | kr.71.02050 | Parametric Equivalent |
| EG-2102CB 156.2500M-LGPAL3 | EPSON | 1.366 | SER4060CT-ND | kr.88.63000 | Parametric Equivalent |
| EG-2102CB 156.2500M-LGPNB | EPSON | 0 | EG-2102CB156.2500M-LGPNB-ND | kr.71.02050 | Parametric Equivalent |
| EG-2102CB 156.2500M-LGPNL0 | EPSON | 0 | 114-EG-2102CB156.2500M-LGPNL0TR-ND | kr.27.33377 | Parametric Equivalent |
| EG-2102CB 156.2500M-LGPNL3 | EPSON | 0 | 114-EG-2102CB156.2500M-LGPNL3TR-ND | kr.60.92232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.33377 | kr.27,333.77 |
| Unit Price without VAT: | kr.27.33377 |
|---|---|
| Unit Price with VAT: | kr.34.16721 |


