Similar
Similar

EG-2102CA 300.0000M-LGPNB | |
|---|---|
DigiKey Part Number | EG-2102CA300.0000M-LGPNB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2102CA 300.0000M-LGPNB |
Description | XTAL OSC SO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 300.0000M-LGPAB | EPSON | 0 | EG-2121CA300.0000M-LGPAB-ND | kr.134.45200 | Similar |
| EG-2121CA 300.0000M-LGPNB | EPSON | 0 | EG-2121CA300.0000M-LGPNB-ND | kr.61.34900 | Similar |


