Similar

C-002RX 32.7680K-E:PBFREE | |
|---|---|
DigiKey Part Number | SER3205-ND |
Manufacturer | |
Manufacturer Product Number | C-002RX 32.7680K-E:PBFREE |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | C-002RX 32.7680K-E:PBFREE Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 30 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.320-12.5-13X | ECS Inc. | 9.932 | XC1392-ND | kr.9.76000 | Similar |
| G23270006 | Diodes Incorporated | 2.343 | G23270006-ND | kr.2.79000 | Similar |



