
OCI-460 ID1200-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID1200-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID1200-XS-T |
Description | SWIR EMITTER 1200 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 1.4V 1.5A 100mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 1200nm |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Strip | Viewing Angle 135° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 100mW/sr @ 1A | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.258.93000 | kr.258.93 |
| 50 | kr.191.56940 | kr.9,578.47 |
| 100 | kr.184.93340 | kr.18,493.34 |
| Unit Price without VAT: | kr.258.93000 |
|---|---|
| Unit Price with VAT: | kr.323.66250 |



