
B72214S0250K101 | |
|---|---|
DigiKey Part Number | 495-4651-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0250K101 |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0250K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.85400 | kr.46.35 |
| 100 | kr.1.61100 | kr.161.10 |
| 250 | kr.1.49472 | kr.373.68 |
| 500 | kr.1.42448 | kr.712.24 |
| 1.000 | kr.1.36678 | kr.1,366.78 |
| 2.500 | kr.1.30589 | kr.3,264.72 |
| 5.000 | kr.1.26917 | kr.6,345.85 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |











