
B72214S0151K151 | |
|---|---|
DigiKey Part Number | 495-B72214S0151K151TR-ND - Tape & Reel (TR) 495-B72214S0151K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0151K151 |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.78960 | kr.44.74 |
| 100 | kr.1.55140 | kr.155.14 |
| 250 | kr.1.43796 | kr.359.49 |
| 500 | kr.1.36948 | kr.684.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.22061 | kr.1,830.91 |
| 3.000 | kr.1.18129 | kr.3,543.87 |
| 4.500 | kr.1.16157 | kr.5,227.06 |
| 7.500 | kr.1.13975 | kr.8,548.12 |
| 10.500 | kr.1.12698 | kr.11,833.29 |
| 15.000 | kr.1.11471 | kr.16,720.65 |
| 37.500 | kr.1.08829 | kr.40,810.88 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

