
B72210S0140K101 | |
|---|---|
DigiKey Part Number | 495-6489-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0140K101 |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0140K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 500 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.44040 | kr.36.01 |
| 100 | kr.1.24390 | kr.124.39 |
| 250 | kr.1.15084 | kr.287.71 |
| 750 | kr.1.06656 | kr.799.92 |
| 1.500 | kr.1.02526 | kr.1,537.89 |
| 3.000 | kr.0.99126 | kr.2,973.78 |
| 5.250 | kr.0.96826 | kr.5,083.36 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



