
B72205S0600K101 | |
---|---|
DigiKey Part Number | 495-6481-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0600K101 |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0600K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.98600 | kr.9.86 |
25 | kr.0.87280 | kr.21.82 |
100 | kr.0.74620 | kr.74.62 |
250 | kr.0.68584 | kr.171.46 |
500 | kr.0.64948 | kr.324.74 |
1.000 | kr.0.61958 | kr.619.58 |
3.000 | kr.0.58270 | kr.1,748.10 |
5.000 | kr.0.56905 | kr.2,845.25 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |