
B72240L0151K100 | |
|---|---|
DigiKey Part Number | 495-1456-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0151K100 |
Description | VARISTOR 240V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0151K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 40 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5200 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.68.76400 | kr.687.64 |
| 50 | kr.61.42960 | kr.3,071.48 |
| 100 | kr.59.16040 | kr.5,916.04 |
| 250 | kr.56.76328 | kr.14,190.82 |
| 500 | kr.55.31890 | kr.27,659.45 |
| 1.000 | kr.54.13035 | kr.54,130.35 |
| Unit Price without VAT: | kr.87.05000 |
|---|---|
| Unit Price with VAT: | kr.108.81250 |

