
B72650M0251K072 | |
|---|---|
DigiKey Part Number | 495-2606-2-ND - Tape & Reel (TR) 495-2606-1-ND - Cut Tape (CT) 495-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0251K072 |
Description | VARISTOR 390V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0251K072 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 8.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 351 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV250K3225R2 | Bourns Inc. | 4.664 | 118-PV250K3225R2CT-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.78500 | kr.37.85 |
| 25 | kr.3.40320 | kr.85.08 |
| 100 | kr.2.98360 | kr.298.36 |
| 250 | kr.2.78404 | kr.696.01 |
| 500 | kr.2.66368 | kr.1,331.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.29838 | kr.2,298.38 |
| 2.000 | kr.2.22531 | kr.4,450.62 |
| 3.000 | kr.2.18869 | kr.6,566.07 |
| 5.000 | kr.2.14812 | kr.10,740.60 |
| 7.000 | kr.2.12442 | kr.14,870.94 |
| 10.000 | kr.2.10161 | kr.21,016.10 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

