
B82792C2105N365 | |
|---|---|
DigiKey Part Number | 495-5769-2-ND - Tape & Reel (TR) 495-5769-1-ND - Cut Tape (CT) 495-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82792C2105N365 |
Description | CMC 1MH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C2105N365 Models |
Category | DC Resistance (DCR) (Max) 170mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.453" L x 0.413" W (11.50mm x 10.50mm) |
Number of Lines 4 | Height (Max) 0.287" (7.30mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, 8 Gull Wing |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.21.44800 | kr.214.48 |
| 25 | kr.19.84160 | kr.496.04 |
| 50 | kr.18.70680 | kr.935.34 |
| 100 | kr.17.63910 | kr.1,763.91 |
| 250 | kr.16.95444 | kr.4,238.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.19742 | kr.7,098.71 |
| 1.000 | kr.13.85163 | kr.13,851.63 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |

