
B82477G4823M000 | |
---|---|
DigiKey Part Number | 495-5694-2-ND - Tape & Reel (TR) 495-5694-1-ND - Cut Tape (CT) 495-5694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4823M000 |
Description | FIXED IND 82UH 1.9A 145 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.9 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4823M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.85000 | kr.6.85 |
10 | kr.5.60600 | kr.56.06 |
100 | kr.4.61120 | kr.461.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.3.83265 | kr.1,533.06 |
800 | kr.3.61393 | kr.2,891.14 |
1.200 | kr.3.49195 | kr.4,190.34 |
2.000 | kr.3.34426 | kr.6,688.52 |
2.800 | kr.3.25047 | kr.9,101.32 |
4.000 | kr.3.16400 | kr.12,656.00 |
Unit Price without VAT: | kr.6.85000 |
---|---|
Unit Price with VAT: | kr.8.56250 |