
B82464G4473M000 | |
|---|---|
DigiKey Part Number | 495-1806-2-ND - Tape & Reel (TR) 495-1806-1-ND - Cut Tape (CT) 495-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4473M000 |
Description | FIXED IND 47UH 1.55A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.55 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.7.23800 | kr.72.38 |
| 25 | kr.6.69440 | kr.167.36 |
| 50 | kr.6.31160 | kr.315.58 |
| 100 | kr.5.95140 | kr.595.14 |
| 250 | kr.5.50580 | kr.1,376.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.76552 | kr.3,574.14 |
| 1.500 | kr.4.49404 | kr.6,741.06 |
| 2.250 | kr.4.34267 | kr.9,771.01 |
| 3.750 | kr.4.27600 | kr.16,035.00 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |

