
B82464G4333M000 | |
|---|---|
DigiKey Part Number | 495-1803-2-ND - Tape & Reel (TR) 495-1803-1-ND - Cut Tape (CT) 495-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4333M000 |
Description | FIXED IND 33UH 1.85A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.85 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4333M000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1050HA-330Y | Bourns Inc. | 513 | 118-SRR1050HA-330YCT-ND | kr.0.91000 | Similar |
| SRU1048-330Y | Bourns Inc. | 2.930 | SRU1048-330YCT-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.52600 | kr.75.26 |
| 25 | kr.6.96400 | kr.174.10 |
| 50 | kr.6.56580 | kr.328.29 |
| 100 | kr.6.18970 | kr.618.97 |
| 250 | kr.5.72680 | kr.1,431.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.72085 | kr.3,540.64 |
| 1.500 | kr.4.45191 | kr.6,677.86 |
| 2.250 | kr.4.30196 | kr.9,679.41 |
| 3.750 | kr.4.23591 | kr.15,884.66 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

