
B82464G4223M000 | |
|---|---|
DigiKey Part Number | 495-1800-2-ND - Tape & Reel (TR) 495-1800-1-ND - Cut Tape (CT) 495-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4223M000 |
Description | FIXED IND 22UH 2.25A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.25 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4223M000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1050HA-220Y | Bourns Inc. | 524 | 118-SRR1050HA-220YCT-ND | kr.0.91000 | Similar |
| SRU1048-220Y | Bourns Inc. | 1.469 | 118-SRU1048-220YCT-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.12400 | kr.61.24 |
| 25 | kr.5.66280 | kr.141.57 |
| 50 | kr.5.33960 | kr.266.98 |
| 100 | kr.5.03460 | kr.503.46 |
| 250 | kr.4.65760 | kr.1,164.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.51193 | kr.2,633.95 |
| 1.500 | kr.3.31172 | kr.4,967.58 |
| 2.250 | kr.3.20007 | kr.7,200.16 |
| 3.750 | kr.3.06489 | kr.11,493.34 |
| 5.250 | kr.3.04954 | kr.16,010.08 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

