Direct



B82442H1474K000 | |
|---|---|
DigiKey Part Number  | 495-1793-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | B82442H1474K000  | 
Description  | FIXED IND 470UH 170MA 5.6OHM SMD  | 
Customer Reference  | |
Detailed Description  | 470 µH Unshielded Drum Core, Wirewound Inductor 170 mA 5.6Ohm Max 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82442H1474K000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 470 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 5.6Ohm Max  | |
Q @ Freq  | 20 @ 796kHz  | |
Frequency - Self Resonant  | 2.6MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 796 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, J-Lead  | |
Supplier Device Package  | 2220 (5650 Metric)  | |
Size / Dimension  | 0.220" L x 0.197" W (5.60mm x 5.00mm)  | |
Height - Seated (Max)  | 0.209" (5.30mm)  | 


