12 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 130mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2123K000

DigiKey Part Number
495-6783-2-ND - Tape & Reel (TR)
495-6783-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2123K000
Description
FIXED IND 12UH 2.4A 130 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 130mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2123K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.65A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Q @ Freq
40 @ 252kHz
Part Status
Last Time Buy
Frequency - Self Resonant
20MHz
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.859
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/08/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.50400kr.25.04
25kr.2.31520kr.57.88
50kr.2.18340kr.109.17
100kr.2.05860kr.205.86
250kr.1.90452kr.476.13
500kr.1.79548kr.897.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.55397kr.2,330.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000