
B82111E0000C023 | |
|---|---|
DigiKey Part Number | 495-5591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82111E0000C023 |
Description | FIXED IND 40UH 2A 180 MOHM TH |
Customer Reference | |
Detailed Description | 40 µH Unshielded Drum Core, Wirewound Inductor 2 A 180mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 40 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.276" Dia x 1.024" L (7.00mm x 26.00mm) | |
Height - Seated (Max) | - |


