12 µH Unshielded Drum Core, Wirewound Inductor 4 A 40mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82111E0000C021

DigiKey Part Number
495-5589-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82111E0000C021
Description
FIXED IND 12UH 4A 40 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 4 A 40mOhm Axial
Datasheet
 Datasheet
EDA/CAD Models
B82111E0000C021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.276" Dia x 1.024" L (7.00mm x 26.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.